Add To Favorites
Photo Not Available
0900DP15A2450E RF Diplexor 863MHz ~ 960MHz / 2.4GHz ~ 2.5GHz 0805 (2012 Metric), 6 Lead
Product Overview
Digi-Key Part Number 712-1633-1-ND
Copy   712-1633-1-ND
Quantity Available 3,866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0900DP15A2450E

Copy   0900DP15A2450E
Description RF DIPLEXER 911.5MZ/2.45GHZ 0805
Copy   RF DIPLEXER 911.5MZ/2.45GHZ 0805
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Diplexor 863MHz ~ 960MHz / 2.4GHz ~ 2.5GHz 0805 (2012 Metric), 6 Lead

Copy   RF Diplexor 863MHz ~ 960MHz / 2.4GHz ~ 2.5GHz 0805 (2012 Metric), 6 Lead
Documents & Media
Datasheets 0900DP15A2450x
Online Catalog 0900DP15A2450E
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 863MHz ~ 960MHz / 2.4GHz ~ 2.5GHz
Low Band Attenuation (min / max dB) 17dB/23dB
High Band Attenuation (min / max dB) 17dB/22dB
Return Loss (Low Band / High Band) 9.5dB / 9.5dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 712-1633-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
25 0.48520 $12.13
100 0.42450 $42.45
250 0.37248 $93.12
500 0.32918 $164.59
1,000 0.25988 $259.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1633-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.23100
  • Digi-Reel® ? : 712-1633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,866 - Immediate
  • Unit Price: Digi-Reel®

02:26:16 9/23/2018