Add To Favorites
0898CF15A035E RF Directional Coupler 880MHz ~ 915MHz 20 ± 1dB 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 712-1141-1-ND
Copy   712-1141-1-ND
Quantity Available 2,481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0898CF15A035E

Copy   0898CF15A035E
Description RF DIR COUPLER 880-915MHZ 0805
Copy   RF DIR COUPLER 880-915MHZ 0805
Detailed Description

RF Directional Coupler 880MHz ~ 915MHz 20 ± 1dB 0805 (2012 Metric)

Copy   RF Directional Coupler  880MHz ~ 915MHz 20 ± 1dB  0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Coupler Type Standard
Frequency 880MHz ~ 915MHz
Coupling Factor 20 ± 1dB
Applications -
Insertion Loss 0.7dB
Power - Max -
Isolation 0.7dB
Return Loss 14dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 712-1141-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58600 $5.86
25 0.52920 $13.23
100 0.46310 $46.31
250 0.40636 $101.59
500 0.35910 $179.55
1,000 0.28350 $283.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 712-1141-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,481 - Immediate
  • Unit Price: Digi-Reel®

07:21:50 9/21/2018