USD
Favorite

0433BM41A0019E RF Balun 424MHz ~ 444MHz 50 / -Ohm 1210 (3225 Metric)
Price & Procurement
7,003 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.87300 $8.73
25 0.84480 $21.12
50 0.69000 $34.50
100 0.61950 $61.95
250 0.56320 $140.80
500 0.53504 $267.52
1,000 0.47872 $478.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 712-1584-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.43520
  • Digi-Reel®  : 712-1584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,003 - Immediate
  • Unit Price: Digi-Reel®

0433BM41A0019E

Datasheet
Digi-Key Part Number 712-1584-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0433BM41A0019E
Copy  
Description BALUN 424MHZ-444MHZ 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 424MHz ~ 444MHz 50 / -Ohm 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 424MHz ~ 444MHz
Impedance - Unbalanced/Balanced 50 / -Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.9dB
Return Loss (Min) -
Package / Case 1210 (3225 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0433BM15A0001E

RF FILTER BAND PASS 433MHZ 0805

Johanson Technology Inc.

$0.97000 Details
Additional Resources
Standard Package 1
Other Names 712-1584-1