USD
Favorite

5302 1 ~ 10pF Trimmer Capacitor 500V Top Surface Mount
Price & Procurement
199 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.58000 $48.58
10 45.88300 $458.83
100 37.11130 $3,711.13

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1956-1006-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5302
Copy  
Description CAP TRIMMER 1-10PF 500V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 ~ 10pF Trimmer Capacitor 500V Top Surface Mount

Copy  
Documents & Media
Datasheets Air Capacitor Datasheet
Online Catalog AIR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Manufacturing
Series -
Packaging Bulk 
Part Status Active
Capacitance Range 1 ~ 10pF
Adjustment Type Top
Voltage - Rated 500V
Dielectric Material Air
Q @ Freq 2000 @ 100MHz
Size / Dimension 0.380" Dia (9.65mm)
Height - Seated (Max) -
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Features Sealed
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 1956-1006