Add To Favorites
5200 0.8 ~ 10pF Trimmer Capacitor 250V Top Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.71000 $22.71
10 21.51000 $215.10
100 17.32750 $1,732.75
500 15.53500 $7,767.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1956-1012-ND
Copy   1956-1012-ND
Quantity Available 190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5200

Copy   5200
Description CAP TRIMMER 0.8-10PF 250V SMD
Copy   CAP TRIMMER 0.8-10PF 250V SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.8 ~ 10pF Trimmer Capacitor 250V Top Surface Mount

Copy   0.8 ~ 10pF Trimmer Capacitor 250V Top Surface Mount
Documents & Media
Datasheets Air Capacitor Datasheet
Online Catalog AIR Series
Product Attributes Select All
Categories
Manufacturer Johanson Manufacturing
Series -
Packaging ? Bulk ?
Part Status Active
Capacitance Range 0.8 ~ 10pF
Adjustment Type Top
Voltage - Rated 250V
Dielectric Material Air
Q @ Freq 5000 @ 100MHz
Size / Dimension 0.280" Dia (7.11mm)
Height - Seated (Max) -
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Features Sealed
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5802 - Johanson Manufacturing | 1956-1013-ND DigiKey Electronics
  • 5802
  • Johanson Manufacturing
  • CAP TRIMMER 0.35-3.5PF 250V SM
  • Unit Price $31.75000
  • 1956-1013-ND
Additional Resources
Standard Package ? 200
Other Names 1956-1012

13:27:06 1/18/2019