USD
Favorite

Photo Not Available
47273-11R5 Trimmer Capacitor
Price & Procurement
800 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.43000 $28.43
10 26.93100 $269.31
100 21.69420 $2,169.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1956-1044-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $17.56350
  • Digi-Reel®  : 1956-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®

47273-11R5

Datasheet
Digi-Key Part Number 1956-1044-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 47273-11R5
Copy  
Description CAP TRIMMER
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Trimmer Capacitor

Copy  
Documents & Media
Datasheets Trimmers Catalog
Featured Product Giga-Trim® Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Online Catalog Giga-Trim® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Manufacturing
Series Giga-Trim®
Packaging Cut Tape (CT) 
Part Status Active
Dielectric Material Alumina
Q @ Freq 3000 @ 250MHz
Size / Dimension 0.150" Dia (3.81mm)
Height - Seated (Max) 0.330" (8.38mm)
Operating Temperature -65°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1956-1044-1