Add To Favorites
S-0603-DIGI Ceramic Capacitor Kit 10pF ~ 0.22µF 16 ~ 50 V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.37000 $45.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 709-1110-ND
Copy   709-1110-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-0603-DIGI

Copy   S-0603-DIGI
Description CAP KIT CER 10PF-0.22UF 1400PCS
Copy   CAP KIT CER 10PF-0.22UF 1400PCS
Detailed Description

Ceramic Capacitor Kit 10pF ~ 0.22µF 16 ~ 50 V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)

Copy   Ceramic Capacitor Kit 10pF ~ 0.22µF 16 ~ 50 V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)
Documents & Media
Environmental Information RoHS Cert
EDA / CAD Models S-0603-DIGI by SnapEDA
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance Range 10pF ~ 0.22µF
Mounting Type Surface Mount, MLCC
Voltage - Rated 16 ~ 50 V
Tolerance ±5%, ±10%, -20%, +80%
Applications General Purpose
Features -
Quantity 1400 Pieces (28 Values - 50 Each)
Packages Included 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
709-1147-1-ND CAP CER 100PF 50V C0G/NP0 0603 50
709-1140-1-ND CAP CER 10PF 50V C0G/NP0 0603 50
709-1143-1-ND CAP CER 22PF 50V C0G/NP0 0603 50
709-1165-1-ND CAP CER 0.047UF 50V X7R 0603 50
709-1148-1-ND CAP CER 220PF 50V C0G/NP0 0603 50
709-1142-1-ND CAP CER 15PF 50V C0G/NP0 0603 50
709-1159-1-ND CAP CER 1000PF 50V X7R 0603 50
709-1150-1-ND CAP CER 470PF 50V C0G/NP0 0603 50
709-1151-1-ND CAP CER 1000PF 50V C0G/NP0 0603 50
709-1149-1-ND CAP CER 330PF 50V C0G/NP0 0603 50
709-1162-1-ND CAP CER 2200PF 50V X7R 0603 50
709-1167-1-ND CAP CER 4700PF 50V X7R 0603 50
709-1163-1-ND CAP CER 0.022UF 50V X7R 0603 50
709-1141-1-ND CAP CER 12PF 50V C0G/NP0 0603 50
709-1156-1-ND CAP CER 0.22UF 25V X7R 0603 50
709-1160-1-ND CAP CER 10000PF 50V X7R 0603 50
709-1145-1-ND CAP CER 47PF 50V C0G/NP0 0603 50
709-1166-1-ND CAP CER 3300PF 50V X7R 0603 50
709-1157-1-ND CAP CER 0.047UF 25V X7R 0603 50
You May Also Be Interested In
  • KIT-RMCF0603FT-05 - Stackpole Electronics Inc | KIT-RMCF0603FT-05-ND DigiKey Electronics
  • KIT-RMCF0603FT-05
  • Stackpole Electronics Inc
  • RES KIT 10K-97.6K 1/10W 1920PCS
  • Unit Price $37.82000
  • KIT-RMCF0603FT-05-ND
  • S603DS - Johanson Technology Inc. | 712-1159-ND DigiKey Electronics
  • S603DS
  • Johanson Technology Inc.
  • CAP KIT CER 0.3PF-82PF 1400PCS
  • Unit Price $45.38000
  • 712-1159-ND
  • S-X14CBK - Johanson Dielectrics Inc. | 709-1197-ND DigiKey Electronics
  • S-X14CBK
  • Johanson Dielectrics Inc.
  • CAP KIT CER 1PF-10000PF 700PCS
  • Unit Price $59.47000
  • 709-1197-ND
  • KIT-RMCF0603FT-03 - Stackpole Electronics Inc | KIT-RMCF0603FT-03-ND DigiKey Electronics
  • KIT-RMCF0603FT-03
  • Stackpole Electronics Inc
  • RES KIT 100-976 1/10W 1920PCS
  • Unit Price $37.82000
  • KIT-RMCF0603FT-03-ND
  • KIT-RMCF0603FT-04 - Stackpole Electronics Inc | KIT-RMCF0603FT-04-ND DigiKey Electronics
  • KIT-RMCF0603FT-04
  • Stackpole Electronics Inc
  • RES KIT 1K-9.76K 1/10W 1920PCS
  • Unit Price $37.82000
  • KIT-RMCF0603FT-04-ND
Additional Resources
Standard Package ? 1
Other Names 709-1110
DIGI-603
S0603DIGI

13:09:59 5/23/2019