Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.46000 $5.46
10 4.91600 $49.16
100 3.71450 $371.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 709-1084-1-ND
Copy   709-1084-1-ND
Quantity Available 12,658
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6R3S43X107MV4E

Copy   6R3S43X107MV4E
Description CAP CER 100UF 6.3V X5R 1812
Copy   CAP CER 100UF 6.3V X5R 1812
Detailed Description

100µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric)

Copy   100µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric)
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
Product Training Modules MLCC Basics
PCN Obsolescence/ EOL yyyS43XyyyMV4E 01/Sep/2017
HTML Datasheet Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.175" L x 0.125" W (4.45mm x 3.17mm)
Height - Seated (Max) -
Thickness (Max) 0.140" (3.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 709-1084-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1084-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $2.66000
  • Digi-Reel® ? : 709-1084-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 12,658 - Immediate
  • Unit Price: Digi-Reel®

00:42:15 1/22/2019