Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.68550 $685.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 709-1078-2-ND
Copy   709-1078-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6R3S41X226MV4E

Copy   6R3S41X226MV4E
Description CAP CER 22UF 6.3V X5R 1210
Copy   CAP CER 22UF 6.3V X5R 1210
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy   22µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1240-2-ND 160S41X226KV4E Johanson Dielectrics Inc. Tape & Reel (TR) ? 2,000 - Immediate
$0.89606 1,000  Non-Stock ?
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
Product Training Modules MLCC Basics
Environmental Information RoHS Cert
HTML Datasheet Ceramic Cap Catalog
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series TANCERAM®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.125" L x 0.095" W (3.18mm x 2.41mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 709-1078-2

01:49:29 10/21/2018