Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.42900 $4.29
100 0.25750 $25.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 709-1230-1-ND
Copy   709-1230-1-ND
Quantity Available 215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6R3R15X475KV4E

Copy   6R3R15X475KV4E
Description CAP CER 4.7UF 6.3V X5R 0805
Copy   CAP CER 4.7UF 6.3V X5R 0805
Detailed Description

4.7µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy   4.7µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
Environmental Information RoHS Cert
HTML Datasheet Ceramic Cap Catalog
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 709-1230-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1230-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

11:58:29 11/19/2018