Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 709-1231-1-ND
Copy   709-1231-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6R3R15X226MV4E

Copy   6R3R15X226MV4E
Description CAP CER 22UF 6.3V X5R 0805
Copy   CAP CER 22UF 6.3V X5R 0805
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy   22µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
Environmental Information RoHS Cert
HTML Datasheet Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 709-1231-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1231-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

19:43:13 1/20/2019