Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.07000 $5.07
10 4.56700 $45.67
100 3.45100 $345.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 709-1316-1-ND
Copy   709-1316-1-ND
Quantity Available 216
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

502S47W222KF3E-****-SC

Copy   502S47W222KF3E-****-SC
Description CAP CER 2200PF 5KV X7R 2220
Copy   CAP CER 2200PF 5KV X7R 2220
Detailed Description

2200pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   2200pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Documents & Media
Datasheets Ceramic Cap Catalog
Environmental Information RoHS Cert
HTML Datasheet Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series PolyTerm®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings X1, Y2
Applications Safety, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.225" L x 0.200" W (5.72mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.81mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • S-PLY-2 - Johanson Dielectrics Inc. | 709-1251-ND DigiKey Electronics
  • S-PLY-2
  • Johanson Dielectrics Inc.
  • CAP KIT CER 100PF-2200PF 200PCS
  • Unit Price $63.98000
  • 709-1251-ND
For Use With
  • S-PLY-2 - Johanson Dielectrics Inc. | 709-1251-ND DigiKey Electronics
  • S-PLY-2
  • Johanson Dielectrics Inc.
  • CAP KIT CER 100PF-2200PF 200PCS
  • Unit Price $63.98000
  • 709-1251-ND
Additional Resources
Standard Package ? 1
Other Names 709-1316-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1316-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.55954

01:32:35 1/23/2019