Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13300 $1.33
100 0.06880 $6.88
500 0.04794 $23.97
1,000 0.04273 $42.73
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 709-1170-6-ND
Copy   709-1170-6-ND
Quantity Available 101,488
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

500R15N150JV4T

Copy   500R15N150JV4T
Description CAP CER 15PF 50V C0G/NP0 0805
Copy   CAP CER 15PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

15pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   15pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets Ceramic Cap Catalog
Environmental Information RoHS Cert
HTML Datasheet Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Surface Mount MLC
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 709-1170-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1170-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 96,000 - Immediate
  • Unit Price: $0.03262
  • Cut Tape (CT) ? : 709-1170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,488 - Immediate
  • Unit Price: $0.19000

18:58:31 5/23/2019