Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.14200 $1.42
100 0.06760 $6.76
500 0.04800 $24.00
1,000 0.04006 $40.06
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 709-1159-1-ND
Copy   709-1159-1-ND
Quantity Available 40,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

500R14W102KV4T

Copy   500R14W102KV4T
Description CAP CER 1000PF 50V X7R 0603
Copy   CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   1000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Documents & Media
Datasheets Ceramic Cap Catalog
Environmental Information RoHS Cert
HTML Datasheet Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Surface Mount MLC
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • S-0603-DIGI - Johanson Dielectrics Inc. | 709-1110-ND DigiKey Electronics
  • S-0603-DIGI
  • Johanson Dielectrics Inc.
  • CAP KIT CER 10PF-0.22UF 1400PCS
  • Unit Price $53.98000
  • 709-1110-ND
For Use With
  • S-0603-DIGI - Johanson Dielectrics Inc. | 709-1110-ND DigiKey Electronics
  • S-0603-DIGI
  • Johanson Dielectrics Inc.
  • CAP KIT CER 10PF-0.22UF 1400PCS
  • Unit Price $53.98000
  • 709-1110-ND
Additional Resources
Standard Package ? 1
Other Names 709-1159-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1159-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.02990
  • Digi-Reel® ? : 709-1159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,880 - Immediate
  • Unit Price: Digi-Reel®

06:51:42 1/24/2019