Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.17000 $1.70
100 0.08740 $8.74
500 0.06094 $30.47
1,000 0.05431 $54.31
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 709-1150-6-ND
Copy   709-1150-6-ND
Quantity Available 74,827
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

500R14N471JV4T

Copy   500R14N471JV4T
Description CAP CER 470PF 50V C0G/NP0 0603
Copy   CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

470pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   470pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets Ceramic Cap Catalog
Environmental Information RoHS Cert
HTML Datasheet Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Surface Mount MLC
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • S-0603-DIGI - Johanson Dielectrics Inc. | 709-1110-ND DigiKey Electronics
  • S-0603-DIGI
  • Johanson Dielectrics Inc.
  • CAP KIT CER 10PF-0.22UF 1400PCS
  • Unit Price $45.37000
  • 709-1110-ND
Additional Resources
Standard Package ? 1
Other Names 709-1150-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1150-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.04147
  • Cut Tape (CT) ? : 709-1150-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 74,827 - Immediate
  • Unit Price: $0.24000

00:39:32 5/21/2019