Add To Favorites
Product Overview
Digi-Key Part Number 709-1255-1-ND
Quantity Available 3,575
Can ship immediately
Manufacturer

Manufacturer Part Number

302R29N470JV3E-****-SC

Description CAP CER 47PF 250VAC C0G/NP0 1808
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Documents & Media
Datasheets AC Safety Capacitors
Ceramic Cap Catalog
Featured Product SC Series Safety Certified Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SC series
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series SC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Kits
For Use With
Additional Resources
Standard Package ? 1
Other Names 709-1255-1

08:15:53 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.56800 $5.68
100 0.37400 $37.40
500 0.27704 $138.52
1,000 0.23549 $235.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1255-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19272
  • Digi-Reel® ? : 709-1255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback