Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51900 $5.19
100 0.34160 $34.16
500 0.25300 $126.50
1,000 0.21505 $215.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 709-1321-1-ND
Copy   709-1321-1-ND
Quantity Available 9,178
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

101X18N102MV4E

Copy   101X18N102MV4E
Description CAP CER 1000PF 100V C0G/NP0 1206
Copy   CAP CER 1000PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1000pF ±20% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   1000pF ±20% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Environmental Information RoHS Cert
Featured Product X2Y® Ceramic Capacitors
HTML Datasheet Ceramic Cap Catalog
X2Y® Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog X2Y® Series
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.124" L x 0.063" W (3.15mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.050" (1.27mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 709-1321-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1321-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.17600
  • Digi-Reel® ? : 709-1321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,178 - Immediate
  • Unit Price: Digi-Reel®

03:36:04 12/12/2018