Add To Favorites
101X15N121MV4E 120pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14850 $594.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 101X15N121MV4E-ND
Copy   101X15N121MV4E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

101X15N121MV4E

Copy   101X15N121MV4E
Description CAP CER 120PF 100V NP0 0805
Copy   CAP CER 120PF 100V NP0 0805
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

120pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   120pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets Ceramic Cap Catalog
Environmental Information RoHS Cert
Featured Product X2Y® Ceramic Capacitors
HTML Datasheet Ceramic Cap Catalog
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series X2Y®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 120pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.040" (1.02mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

08:32:40 10/21/2018