7135 Incandescent Lamp Clear 5V Round, 2mm, T-3/4 Axial
Product Overview
Digi-Key Part Number 7135-ND
Copy   7135-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7135

Copy   7135
Description LAMP INCAND 2MM T-3/4 AXIAL 5V
Copy   LAMP INCAND 2MM T-3/4 AXIAL 5V
Detailed Description

Incandescent Lamp Clear 5V Round, 2mm, T-3/4 Axial

Copy   Incandescent Lamp Clear 5V Round, 2mm, T-3/4 Axial
Documents & Media
Datasheets Axial Standard T-3/4
PCN Obsolescence/ EOL Multiple Devices 05/Mar/2014
Product Attributes Select All
Categories
Manufacturer JKL Components Corp.
Series -
Part Status Obsolete
Type Incandescent
Color Clear
Voltage Rating 5V
MSCP (Mean Spherical Candle Power) 0.09
Lens Style Round
Lens Size 2mm, T-3/4
Lead Style Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

22:31:26 10/18/2018