Add To Favorites
Product Overview
Digi-Key Part Number 1670-1004-ND
Quantity Available 553
Can ship immediately
Manufacturer

Manufacturer Part Number

C1020B217F

Description VIBRATION MOTOR COIN 3V FLEX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

DC Motor Vibration, ERM 9000 RPM 3VDC

Documents & Media
Datasheets C1020B217F
Online Catalog Coin Vibration Motors
Product Attributes Select All
Categories
Manufacturer Jinlong Machinery & Electronics, Inc.
Series -
Part Status Active
Type DC Motor
Function Vibration, ERM
Motor Type -
Voltage - Rated 3VDC
RPM 9000 RPM
Torque - Rated (oz-in / mNm) -
Power - Rated -
Encoder Type -
Size / Dimension Round - 0.394" Dia (10.00mm)
Diameter - Shaft -
Length - Shaft and Bearing -
Mounting Hole Spacing -
Termination Style Solder Tab
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -20°C ~ 60°C
Approvals -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • C0720B001F - Jinlong Machinery & Electronics, Inc. | 1670-1000-ND DigiKey Electronics
  • C0720B001F
  • Jinlong Machinery & Electronics, Inc.
  • VIBRATION MOTOR COIN 3V FLEX
  • Unit Price $3.54000
  • 1670-1000-ND
  • 316040004 - Seeed Technology Co., Ltd | 1597-1245-ND DigiKey Electronics
  • 316040004
  • Seeed Technology Co., Ltd
  • VIBRATION MOTOR 10000 RPM 3VDC
  • Unit Price $1.22000
  • 1597-1245-ND
  • C0720B015F - Jinlong Machinery & Electronics, Inc. | 1670-1030-ND DigiKey Electronics
  • C0720B015F
  • Jinlong Machinery & Electronics, Inc.
  • COIN VIBRATION MOTOR 7MM WIRE LE
  • Unit Price $3.54000
  • 1670-1030-ND
  • XZDGKMDK53W-9 - SunLED | 1497-1313-1-ND DigiKey Electronics
  • XZDGKMDK53W-9
  • SunLED
  • LED GREEN/RED CLEAR 4SMD
  • Unit Price $0.76000
  • 1497-1313-1-ND
  • RB521S30 - ON Semiconductor | RB521S30CT-ND DigiKey Electronics
  • RB521S30
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 200MA SOD523F
  • Unit Price $0.23000
  • RB521S30CT-ND
Additional Resources
Standard Package ? 100
Other Names 1670-1004

10:02:36 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
5 2.73200 $13.66
10 2.65700 $26.57
25 2.58080 $64.52
50 2.35300 $117.65
100 2.12520 $212.52
250 2.04932 $512.33
500 2.01894 $1,009.47
1,000 1.89750 $1,897.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback