Add To Favorites
Q 32,0-JXS22-12-10/15-T1-FU-WA-LF 32MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81000 $8.10
50 0.75680 $37.84
100 0.66880 $66.88
500 0.63360 $316.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1908-1291-1-ND
Copy   1908-1291-1-ND
Quantity Available 2,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q 32,0-JXS22-12-10/15-T1-FU-WA-LF

Copy   Q 32,0-JXS22-12-10/15-T1-FU-WA-LF
Description CRYSTAL 32MHZ 12PF SMD
Copy   CRYSTAL 32MHZ 12PF SMD
Detailed Description

32MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead

Copy   32MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Documents & Media
Datasheets JXS22-WA Series Datasheet
Featured Product JXS-WA Series Quartz Crystals
Online Catalog JXS22-WA Series
Product Attributes Select All
Categories
Manufacturer Jauch Quartz
Series JXS22-WA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1908-1291-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1908-1291-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.48000
  • Digi-Reel® ? : 1908-1291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,975 - Immediate
  • Unit Price: Digi-Reel®

10:45:00 8/21/2019