Add To Favorites
Q 19,20-JXS21-9-10/15-T1-WA-LF 19.2MHz ±10ppm Crystal 9pF 120 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75900 $7.59
50 0.70960 $35.48
100 0.62700 $62.70
500 0.59400 $297.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1908-1095-1-ND
Copy   1908-1095-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q 19,20-JXS21-9-10/15-T1-WA-LF

Copy   Q 19,20-JXS21-9-10/15-T1-WA-LF
Description CRYSTAL 19.2MHZ 9PF SMD
Copy   CRYSTAL 19.2MHZ 9PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

19.2MHz ±10ppm Crystal 9pF 120 Ohms 4-SMD, No Lead

Copy   19.2MHz ±10ppm Crystal 9pF 120 Ohms 4-SMD, No Lead
Documents & Media
Datasheets JXS21-WA Series Datasheet
Featured Product JXS-WA Series Quartz Crystals
Online Catalog JXS21-WA Series
Product Attributes Select All
Categories
Manufacturer Jauch Quartz
Series JXS21-WA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 120 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1908-1095-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1908-1095-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.45000
  • Digi-Reel® ? : 1908-1095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

19:55:29 8/23/2019