USD
Add To Favorites
Q 0,032768-JTX310-12,5-10-T2-HMR-70K-LF 32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.78400 $7.84
50 0.73320 $36.66
100 0.64790 $64.79
500 0.61380 $306.90
1,000 0.51150 $511.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1908-1310-6-ND
Copy   1908-1310-6-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Q 0,032768-JTX310-12,5-10-T2-HMR-70K-LF

Copy   Q 0,032768-JTX310-12,5-10-T2-HMR-70K-LF
Description CRYSTAL 32.768KHZ 12.5PF SMD
Copy   CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy   32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Documents & Media
Datasheets JTX310 Series Datasheet
Featured Product JTX310 Series Tuning Fork Crystals
Online Catalog JTX310 Series
Product Attributes Select All
Categories
Manufacturer Jauch Quartz
Series JTX310
Packaging ? Digi-Reel® ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1908-1310-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1908-1310-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.44950
  • Cut Tape (CT) ? : 1908-1310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.89000

11:20:57 9/16/2019