USD
Favorite

LP705176JS + PCM + WIRES 70MM 3.7V Lithium Polymer Battery Rechargeable (Secondary) 3Ah
Price & Procurement
946 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.30000 $22.30
10 18.50900 $185.09
50 16.27900 $813.95
120 15.38700 $1,846.44
360 14.71800 $5,298.48
600 14.49500 $8,697.00

Submit a request for quotation on quantities greater than those displayed.

LP705176JS + PCM + WIRES 70MM

Datasheet
Digi-Key Part Number 1908-1375-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP705176JS + PCM + WIRES 70MM
Copy  
Description BATT LITH POLY 1S1P 3150MAH 3.7V
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3.7V Lithium Polymer Battery Rechargeable (Secondary) 3Ah

Copy  
Documents & Media
Datasheets LP705176JS 1s1p
MSDS Material Safety Datasheet LPyyyyJS Cobalt
Featured Product Lithium Polymer Batteries
Online Catalog Lithium and Lithium Ion Batteries
Product Attributes
Type Description Select All
Categories
Manufacturer Jauch Quartz
Series -
Part Status Active
Battery Chemistry Lithium Polymer
Battery Cell Size -
Voltage - Rated 3.7V
Capacity 3Ah
Size / Dimension 3.07" L x 2.04" W x 0.31" H (78.0mm x 51.8mm x 7.8mm)
Termination Style Wire Leads
Discharge Rate -
Standard Charge Current -
Standard Charge Time -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP675365JU + PCM + WIRES 70MM

BATT LITH POLY 1S1P 3000MAH 3.7V

Jauch Quartz

$18.10000 Details

354

BATTERY LITHIUM 3.7V 4.4AH

Adafruit Industries LLC

$19.95000 Details

MIKROE-1120

BATTERY LITHIUM 3.7V 2AH

MikroElektronika

$14.18000 Details

LP735977JH + PCM + WIRES 70MM

BATT LITH POLY 1S1P 5000MAH 3.7V

Jauch Quartz

$28.50000 Details

LP504783JU+ PCM + WIRES 70MM

BATT LITH POLY 1S1P 2200MAH 3.7V

Jauch Quartz

$17.74000 Details

PRT-13855

LITHIUM ION BATTERY - 2AH

SparkFun Electronics

$12.95000 Details
Additional Resources
Standard Package 120
Other Names 1908-1375
246523
LP705176JS