Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.60000 $17.60
10 16.34500 $163.45
25 14.66840 $366.71
50 14.24940 $712.47
100 12.57300 $1,257.30
250 11.73480 $2,933.70
500 11.48334 $5,741.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2366-1-ND
Copy   670-2366-1-ND
Quantity Available 293
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR-160P-VF60-N1-R1200

Copy   WR-160P-VF60-N1-R1200
Description CONN PLUG 160POS VERT 0.5MM SMD
Copy   CONN PLUG 160POS VERT 0.5MM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series WR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 160
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 6mm, 6.5mm, 9mm
Height Above Board 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • WR-160SB-VF-N1 - JAE Electronics | 670-1968-ND DigiKey Electronics
  • WR-160SB-VF-N1
  • JAE Electronics
  • CONN RECEPT 0.5MM 160POS SMD
  • Unit Price $11.39000
  • 670-1968-ND
  • WR-160S-VF-N1 - JAE Electronics | 670-1773-ND DigiKey Electronics
  • WR-160S-VF-N1
  • JAE Electronics
  • CONN RECEPT 0.5MM 160POS SMD
  • Unit Price $9.40510
  • 670-1773-ND
  • Photo Not Available
  • WR-160S-VF-N1-R1500
  • JAE Electronics
  • CONN RECEPT 0.5MM 160POS SMD
  • Unit Price $5.97968
  • WR-160S-VF-N1-R1500-ND
Additional Resources
Standard Package ? 1
Other Names 670-2366-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2366-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 0
  • Unit Price: $9.90600
  • Digi-Reel® ? : 670-2366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 293 - Immediate
  • Unit Price: Digi-Reel®

18:16:58 1/17/2019