Add To Favorites
WP9-P010VA1-R500 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.87000 $8.70
25 0.81840 $20.46
50 0.78440 $39.22
100 0.75020 $75.02
250 0.68200 $170.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2814-1-ND
Copy   670-2814-1-ND
Quantity Available 2,919
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WP9-P010VA1-R500

Copy   WP9-P010VA1-R500
Description CONN PLG 0.4MM NW 10POS DUAL SMD
Copy   CONN PLG 0.4MM NW 10POS DUAL SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets WP9-PyyyVA1 Drawing
WP9 Series Data Sheet
Product Training Modules WP Series Board-to-Board Connector
Online Catalog WP9 Series
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series WP9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 0.8mm
Height Above Board 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • WP9-S010VA1-R500
  • JAE Electronics
  • CONN RCP 0.4MM NW 10POS DUAL SMD
  • Unit Price $0.99000
  • 670-2822-1-ND
  • Photo Not Available
  • WP9-S010VA1-R500
  • JAE Electronics
  • CONN RCP 0.4MM NW 10POS DUAL SMD
  • Unit Price Digi-Reel®
  • 670-2822-6-ND
  • Photo Not Available
  • WP9-S010VA1-R500
  • JAE Electronics
  • CONN RCP 0.4MM NW 10POS DUAL SMD
  • Unit Price $0.55800
  • 670-2822-2-ND
  • Photo Not Available
  • WP9-S010VA1-R6000
  • JAE Electronics
  • CONN RCP 0.4MM NW 10POS DUAL SMD
  • Unit Price $0.30160
  • WP9-S010VA1-R6000-ND
Additional Resources
Standard Package ? 1
Other Names 670-2814-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2814-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.55800
  • Digi-Reel® ? : 670-2814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,919 - Immediate
  • Unit Price: Digi-Reel®

19:19:06 12/15/2018