Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.43700 $24.37
25 2.23400 $55.85
50 2.13220 $106.61
100 2.03080 $203.08
250 1.77692 $444.23
500 1.72614 $863.07
1,000 1.47230 $1,472.30
2,500 1.37076 $3,426.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-1180-1-ND
Copy   670-1180-1-ND
Quantity Available 52,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WP3-S040VA1-R6000

Copy   WP3-S040VA1-R6000
Description CONN RCPT 0.4MM 40POS DUAL SMD
Copy   CONN RCPT 0.4MM 40POS DUAL SMD
Detailed Description

40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series WP3
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 1mm
Height Above Board 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 670-1180-1
WP3S040VA1R6000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-1180-2-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $1.22770
  • Digi-Reel® ? : 670-1180-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 52,980 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 670-2650-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 493 - Immediate
  • Unit Price: $2.60000
  • Digi-Reel® ? : 670-2650-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 493 - Immediate
  • Unit Price: Digi-Reel®

02:52:10 1/18/2019