Add To Favorites
WP3-P064VA1-R500 64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number 670-2642-1-ND
Copy   670-2642-1-ND
Quantity Available 185
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WP3-P064VA1-R500

Copy   WP3-P064VA1-R500
Description CONN PLUG 0.4MM 64POS DUAL SMD
Copy   CONN PLUG 0.4MM 64POS DUAL SMD
Detailed Description

64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets WP3-PzzzVA1 Drawing
WP3 Series Catalog
Product Training Modules WP Series Board-to-Board Connector
Featured Product WP3 Series Board-to-Board Connectors
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series WP3
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Plug, Outer Shroud Contacts
Number of Positions 64
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 1mm
Height Above Board 0.033" (0.84mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 670-2642-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.58600 $35.86
25 3.28760 $82.19
50 3.13820 $156.91
100 2.98870 $298.87
250 2.61516 $653.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 670-2642-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 185 - Immediate
  • Unit Price: Digi-Reel®

12:18:47 9/19/2018