• Obsolete item.
Product Overview
Digi-Key Part Number 670-2639-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WP3-P040VA1-R500

Description CONN PLUG 0.4MM 40POS DUAL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Datasheets WP3-PzzzVA1 Drawing
WP3 Series Catalog
Product Training Modules WP Series Board-to-Board Connector
Featured Product WP3 Series Board-to-Board Connectors
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series WP3
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 1mm
Height Above Board 0.033" (0.84mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 670-2639-1

00:40:40 2/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-1173-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.22770
  • Cut Tape (CT) ? : 670-1173-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $2.54000
  • Digi-Reel® ? : 670-1173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback