• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number WM1F068NSD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WM1F068NSD

Description CONNECTOR RECEPTACLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

68 Position Connector Receptacle, Outer Shroud Contacts

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series WM1
Packaging ? Tray ?
Part Status Obsolete
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 68
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type -
Features -
Contact Finish -
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board -
 
Additional Resources
Standard Package ? 1

05:14:05 6/20/2018

Send Feedback