Add To Favorites
WD1F164WP2T22 164 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
88 5.74818 $505.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2387-ND
Copy   670-2387-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WD1F164WP2T22

Copy   WD1F164WP2T22
Description CONN RECEPT VER GOLD 164POS
Copy   CONN RECEPT VER GOLD 164POS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

164 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   164 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets WD1F164WP2 Drawing
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series WD1
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 164
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 16.5mm
Height Above Board 0.240" (6.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 22
Other Names 670-2387

08:49:01 12/14/2018