Photo Not Available
WD-T100S4V-VF87-R250 100 Position Connector Receptacle, Center Strip Contacts
Product Overview
Digi-Key Part Number WD-T100S4V-VF87-R250-ND
Copy   WD-T100S4V-VF87-R250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WD-T100S4V-VF87-R250

Copy   WD-T100S4V-VF87-R250
Description CONNECTOR PLUG VERTICLE
Copy   CONNECTOR PLUG VERTICLE
Detailed Description

100 Position Connector Receptacle, Center Strip Contacts

Copy   100 Position Connector Receptacle, Center Strip Contacts
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series WD
Packaging ? -
Part Status Obsolete
Connector Type Receptacle, Center Strip Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type -
Features -
Contact Finish -
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:02:36 12/10/2018