• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number WD-T100S4V-VF63-T45-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WD-T100S4V-VF63-T45

Description CONNECTOR PLUG VERTICLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

100 Position Connector Receptacle, Center Strip Contacts

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series WD
Packaging ? -
Part Status Obsolete
Connector Type Receptacle, Center Strip Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type -
Features -
Contact Finish -
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board -
 
Additional Resources
Standard Package ? 1

13:06:31 5/22/2018

Send Feedback