Add To Favorites
Photo Not Available
ST19S020VCAR1400 20 Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.95700 $29.57
25 2.71040 $67.76
50 2.58720 $129.36
100 2.46400 $246.40
250 2.15600 $539.00
500 2.09440 $1,047.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2980-1-ND
Copy   670-2980-1-ND
Quantity Available 1,115
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST19S020VCAR1400

Copy   ST19S020VCAR1400
Description COMBO MICRO SD/NANO SIM R/A SMD
Copy   COMBO MICRO SD/NANO SIM R/A SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20 Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold

Copy   20 Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series ST19
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Combo - microSD™, NANO SIM
Number of Positions 20
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Switch
Height Above Board 0.051" (1.30mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 11.8µin (0.30µm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 2290741-1 - TE Connectivity AMP Connectors | A125150CT-ND DigiKey Electronics
  • 2290741-1
  • TE Connectivity AMP Connectors
  • 3 IN 2 COMBO CONNECTOR
  • Unit Price $2.70000
  • A125150CT-ND
  • 1042391430 - Molex, LLC | WM12957CT-ND DigiKey Electronics
  • 1042391430
  • Molex, LLC
  • MSD/NSIM COMBO 2.05H PULLER TYPE
  • Unit Price $3.09000
  • WM12957CT-ND
Additional Resources
Standard Package ? 1
Other Names 670-2980-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2980-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 0
  • Unit Price: $1.62400
  • Digi-Reel® ? : 670-2980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,115 - Immediate
  • Unit Price: Digi-Reel®

22:45:46 1/16/2019