Add To Favorites
ST10S008V4BR1800 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Product Overview
Digi-Key Part Number 670-2682-1-ND
Copy   670-2682-1-ND
Quantity Available 5,752
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST10S008V4BR1800

Copy   ST10S008V4BR1800
Description CONN MICRO SD CARD PUSH-PUSH R/A
Copy   CONN MICRO SD CARD PUSH-PUSH R/A
Detailed Description

10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold

Copy   10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series ST10
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Card Type Secure Digital - microSD™
Number of Positions 10 (8 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.049" (1.25mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ST11S008V4HR2000 - JAE Electronics | 670-2695-1-ND DigiKey Electronics
  • ST11S008V4HR2000
  • JAE Electronics
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price $2.66000
  • 670-2695-1-ND
  • DM3D-SF - Hirose Electric Co Ltd | HR1941CT-ND DigiKey Electronics
  • DM3D-SF
  • Hirose Electric Co Ltd
  • CONN MICRO SD CARD PUSH-PULL
  • Unit Price $1.75000
  • HR1941CT-ND
  • 5031821853 - Molex, LLC | WM9750CT-ND DigiKey Electronics
  • 5031821853
  • Molex, LLC
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price $3.35000
  • WM9750CT-ND
  • DM3AT-SF-PEJM5 - Hirose Electric Co Ltd | HR1964CT-ND DigiKey Electronics
  • DM3AT-SF-PEJM5
  • Hirose Electric Co Ltd
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price $2.67000
  • HR1964CT-ND
  • 5031821852 - Molex, LLC | WM12834CT-ND DigiKey Electronics
  • 5031821852
  • Molex, LLC
  • MICRO SD NORMAL ULTRALOWPRO8CKTE
  • Unit Price $2.33000
  • WM12834CT-ND
Additional Resources
Standard Package ? 1
Other Names 670-2682-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.63000 $26.30
25 2.41080 $60.27
50 2.30120 $115.06
100 2.19170 $219.17
250 1.91772 $479.43
500 1.86292 $931.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2682-2-ND
  • Minimum Quantity: 1,800  Non-Stock ?
  • Quantity Available: 5,400 - Immediate
  • Unit Price: $1.44451
  • Digi-Reel® ? : 670-2682-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,752 - Immediate
  • Unit Price: Digi-Reel®

07:06:02 9/22/2018