Photo Not Available
RA1P203F12-A Position Rectangular Plug Connector
Product Overview
Digi-Key Part Number RA1P203F12-A-ND
Copy   RA1P203F12-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RA1P203F12-A

Copy   RA1P203F12-A
Description CONNECTOR PLUG
Copy   CONNECTOR PLUG
Detailed Description

Position Rectangular Plug Connector

Copy    Position Rectangular Plug Connector
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series RA1
Packaging ? -
Part Status Obsolete
Connector Type Plug
Contact Type -
Number of Positions -
Pitch -
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination -
Wire Type Discrete
Wire Gauge -
Features -
Contact Finish -
Contact Finish Thickness -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:54:33 12/10/2018