Photo Not Available
QE-16SC1-2E-3500 Socket Contact Crimp Stamped
Product Overview
Digi-Key Part Number QE-16SC1-2E-3500-ND
Copy   QE-16SC1-2E-3500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QE-16SC1-2E-3500

Copy   QE-16SC1-2E-3500
Description CONNECTOR
Copy   CONNECTOR
Detailed Description

Socket Contact Crimp Stamped

Copy   Socket Contact   Crimp Stamped
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series QE
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500

04:02:57 12/13/2018