• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number QE-16PC2-2E-PKG250-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

QE-16PC2-2E-PKG250

Description CONNECTOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pin Contact Crimp Stamped

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series QE
Packaging ? Bulk ?
Part Status Obsolete
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 250

17:59:42 2/20/2018

Send Feedback