Add To Favorites
Photo Not Available
PS-SD-C2NN-2-5000 Position Rectangular Housing Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26594 $1,329.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PS-SD-C2NN-2-5000-ND
Copy   PS-SD-C2NN-2-5000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS-SD-C2NN-2-5000

Copy   PS-SD-C2NN-2-5000
Description HEADER
Copy   HEADER
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Position Rectangular Housing Connector

Copy    Position Rectangular Housing Connector
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series PS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type -
Contact Type -
Number of Positions -
Pitch -
Row Spacing -
Mounting Type -
Contact Termination -
Fastening Type -
Color -
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5,000

21:19:59 2/23/2019