Add To Favorites
Photo Not Available
PS-50SM-D4P1-1CA-SR Position Rectangular Receptacle Connector IDC Gold 28 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
68 7.04897 $479.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PS-50SM-D4P1-1CA-SR-ND
Copy   PS-50SM-D4P1-1CA-SR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS-50SM-D4P1-1CA-SR

Copy   PS-50SM-D4P1-1CA-SR
Description CONN HEADER 50POS
Copy   CONN HEADER 50POS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Position Rectangular Receptacle Connector IDC Gold 28 AWG

Copy    Position Rectangular Receptacle Connector IDC Gold 28 AWG
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series PS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Holder
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 28 AWG
Features Closed End, Polarizing Key, Strain Relief
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • PS-SR50M2
  • JAE Electronics
  • STRAIN RELIEF
  • Unit Price $0.34650
  • PS-SR50M2-ND
  • Photo Not Available
  • PS-SR50M
  • JAE Electronics
  • STRAIN RELIEF
  • Unit Price $0.81000
  • PS-SR50M-ND
Additional Resources
Standard Package ? 1

08:20:57 12/15/2018