Add To Favorites
Photo Not Available
PS-50PE-D4LT1-M1E Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number PS-50PE-D4LT1-M1E-ND
Copy   PS-50PE-D4LT1-M1E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS-50PE-D4LT1-M1E

Copy   PS-50PE-D4LT1-M1E
Description CONN HEADER 50POS
Copy   CONN HEADER 50POS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)
Documents & Media
Datasheets PS-xxPE-D4LT2-MxE Drawing
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series PS
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.236" (6.00mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.327" (8.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot, Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
68 7.04897 $479.33

Submit a request for quotation on quantities greater than those displayed.

11:01:08 9/25/2018