Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PS-50PE-D4LT1-M1AE-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PS-50PE-D4LT1-M1AE

Description CONN HEADER 50POS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 50 position 0.100" (2.54mm)

Documents & Media
Datasheets PS-xxPE-D4LTx-MxAE Drawing
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series PS
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Long
Contact Length - Mating 0.236" (6.00mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.327" (8.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot, Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:53:55 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
68 7.04897 $479.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback