Add To Favorites
Photo Not Available
PS-25SD-S4T1-1 25 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,575 7.28000 $11,466.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PS-25SD-S4T1-1-ND
Copy   PS-25SD-S4T1-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS-25SD-S4T1-1

Copy   PS-25SD-S4T1-1
Description CONN RCPT 25POS 0.1 GOLD PCB R/A
Copy   CONN RCPT 25POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

25 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Copy   25 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Documents & Media
Datasheets PS-xxSD-S4T1-x Drawing
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series PS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 25
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Insulation Color Black
Insulation Height 0.148" (3.75mm)
Contact Length - Post 0.115" (2.92mm)
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polybutylene Terephthalate (PBT)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,575

16:09:43 1/23/2019