Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PS-16SD-D4TS1-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PS-16SD-D4TS1-2

Description CONN HEADER 16POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series PS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 12.0µin (0.30µm)
Insulation Color Black
Insulation Height 0.374" (9.50mm)
Contact Length - Post 0.115" (2.92mm)
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polybutylene Terephthalate (PBT)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post Flash
 
Additional Resources
Standard Package ? 1

22:40:48 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
202 2.48000 $500.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback