Add To Favorites
MX5-B-SG-C2-5000 Socket Contact Tin 20-24 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.04563 $228.15
10,000 0.04436 $443.63
15,000 0.04056 $608.40
25,000 0.03676 $918.94
50,000 0.03422 $1,711.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2494-2-ND
Copy   670-2494-2-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MX5-B-SG-C2-5000

Copy   MX5-B-SG-C2-5000
Description CONN SOCKET 20-24AWG CRIMP TIN
Copy   CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Socket Contact Tin 20-24 AWG Crimp

Copy   Socket Contact Tin 20-24 AWG Crimp
Documents & Media
PCN Obsolescence/ EOL MX5 Series 10/Jul/2013
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series MX5
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MX5-B-PW-C1-4000 - JAE Electronics | 670-2493-1-ND DigiKey Electronics
  • MX5-B-PW-C1-4000
  • JAE Electronics
  • CONN SOCKET 16-20AWG CRIMP TIN
  • Unit Price $0.14000
  • 670-2493-1-ND
Additional Resources
Standard Package ? 5,000
Other Names 670-2494-2
MX5-B-SG-C2-5000-ND
MX5BSGC25000
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 670-2494-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,407 - Immediate
  • Unit Price: $0.14000

07:14:40 5/25/2019