Add To Favorites
MX5-B-PW-C1-4000 Socket Contact Tin 16-20 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.13600 $1.36
25 0.10120 $2.53
50 0.08680 $4.34
100 0.08390 $8.39
250 0.07232 $18.08
500 0.06940 $34.70
1,000 0.06073 $60.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2493-1-ND
Copy   670-2493-1-ND
Quantity Available 20,415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MX5-B-PW-C1-4000

Copy   MX5-B-PW-C1-4000
Description CONN SOCKET 16-20AWG CRIMP TIN
Copy   CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Socket Contact Tin 16-20 AWG Crimp

Copy   Socket Contact Tin 16-20 AWG Crimp
Documents & Media
Datasheets MX5-PW-C0-4000
PCN Obsolescence/ EOL MX5 Series 10/Jul/2013
Online Catalog MX5-A Series
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series MX5-A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MX5-B-SG-C2-5000 - JAE Electronics | 670-2494-1-ND DigiKey Electronics
  • MX5-B-SG-C2-5000
  • JAE Electronics
  • CONN SOCKET 20-24AWG CRIMP TIN
  • Unit Price $0.14000
  • 670-2494-1-ND
Additional Resources
Standard Package ? 1
Other Names 670-2493-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2493-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.04995

07:08:11 5/27/2019