Add To Favorites
MM70-314-310B1-2-R300
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.09000 $8.09
10 7.75600 $77.56
25 7.08160 $177.04
50 6.74440 $337.22
100 6.40710 $640.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 670-2914-1-ND
Copy   670-2914-1-ND
Quantity Available 2,472
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MM70-314-310B1-2-R300

Copy   MM70-314-310B1-2-R300
Description CONN MXM FMALE 314POS 0.020 GOLD
Copy   CONN MXM FMALE 314POS 0.020 GOLD
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MM70-314-310B1-x Drawing
MM70 Series Overview
Other Related Documents Card Selection Guide
Product Training Modules MM70 Series MXM3.0 Compatible Connector
EDA / CAD Models MM70-314-310B1-2-R300 by SnapEDA
Online Catalog MM70 Series
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series MM70
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type MXM 3.0
Gender Female
Number of Positions/Bay/Row -
Number of Positions 314
Card Thickness 0.047" (1.20mm)
Number of Rows 2
Pitch 0.020" (0.50mm)
Read Out Dual
Features -
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 11.8µin (0.30µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 85°C
Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • L829-1J1T-43 - Bel Fuse Inc. | 380-1110-ND DigiKey Electronics
  • L829-1J1T-43
  • Bel Fuse Inc.
  • CONN MAGJACK 1PORT 1000 BASE-T
  • Unit Price $6.48000
  • 380-1110-ND
  • 693071010811 - Wurth Electronics Inc. | 732-3819-1-ND DigiKey Electronics
  • 693071010811
  • Wurth Electronics Inc.
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price $2.92000
  • 732-3819-1-ND
  • SI1024X-T1-GE3 - Vishay Siliconix | SI1024X-T1-GE3CT-ND DigiKey Electronics
  • SI1024X-T1-GE3
  • Vishay Siliconix
  • MOSFET 2N-CH 20V 0.485A SC89-6
  • Unit Price $0.54000
  • SI1024X-T1-GE3CT-ND
  • 0480995701 - Molex, LLC | WM3733CT-ND DigiKey Electronics
  • 0480995701
  • Molex, LLC
  • LATCH ASSY FOR MINIPCI W/COVER
  • Unit Price $1.71000
  • WM3733CT-ND
  • 9774030360R - Wurth Electronics Inc. | 732-5270-1-ND DigiKey Electronics
  • 9774030360R
  • Wurth Electronics Inc.
  • ROUND STANDOFF M3X0.5 STEEL 3MM
  • Unit Price $1.65000
  • 732-5270-1-ND
Additional Resources
Standard Package ? 1
Other Names 670-2914-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2914-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $5.21153

16:04:46 1/22/2019