Add To Favorites
Photo Not Available
KX25-140P-LT1-H1 140 Position Connector Plug, Outer Shroud Contacts Through Hole, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
88 5.74000 $505.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KX25-140P-LT1-H1-ND
Copy   KX25-140P-LT1-H1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KX25-140P-LT1-H1

Copy   KX25-140P-LT1-H1
Description CONN BRD-BRD 140POS 0.8MM
Copy   CONN BRD-BRD 140POS 0.8MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

140 Position Connector Plug, Outer Shroud Contacts Through Hole, Right Angle Gold

Copy   140 Position Connector Plug, Outer Shroud Contacts Through Hole, Right Angle Gold
Documents & Media
Datasheets KX25-140P-LT1-H1
PCN Design/Specification WD,WP10,WR,KX15,KX25 02/Aug/2018
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series KX25
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 140
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Through Hole, Right Angle
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights -
Height Above Board 0.335" (8.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • KX24-140R-6ST-H1
  • JAE Electronics
  • CONN BRD-BRD 140POS 0.8MM
  • Unit Price $10.52800
  • KX24-140R-6ST-H1-ND
  • Photo Not Available
  • KX24-140R-LT-H1
  • JAE Electronics
  • CONN BRD-BRD 140POS 0.8MM
  • Unit Price $6.44000
  • KX24-140R-LT-H1-ND
  • Photo Not Available
  • KX24-140R-6ST-N1
  • JAE Electronics
  • CONN BRD-BRD 140POS 0.8MM
  • Unit Price $11.08250
  • KX24-140R-6ST-N1-ND
  • Photo Not Available
  • KX24-140R-LT1-H1
  • JAE Electronics
  • CONN BRD-BRD 140POS 0.8MM
  • Unit Price $9.30000
  • KX24-140R-LT1-H1-ND
Additional Resources
Standard Package ? 1

04:07:19 12/19/2018