Photo Not Available
KX15-80KLJL-C60 80 Position Connector Plug, Center Strip Contacts
Product Overview
Digi-Key Part Number KX15-80KLJL-C60-ND
Copy   KX15-80KLJL-C60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KX15-80KLJL-C60

Copy   KX15-80KLJL-C60
Description CONNECTOR RECEPTACLE
Copy   CONNECTOR RECEPTACLE
Detailed Description

80 Position Connector Plug, Center Strip Contacts

Copy   80 Position Connector Plug, Center Strip Contacts
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series KX15
Packaging ? -
Part Status Obsolete
Connector Type Plug, Center Strip Contacts
Number of Positions 80
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type -
Features -
Contact Finish -
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:46:39 12/15/2018