• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KX14-60K11D2E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

KX14-60K11D2E

Description CONNECTOR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

60 Position Connector Receptacle, Outer Shroud Contacts

Documents & Media
PCN Obsolescence/ EOL Multiple Devices 17/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer JAE Electronics
Series KX14
Packaging ? -
Part Status Obsolete
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 60
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type -
Features -
Contact Finish -
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board -
 
Additional Resources
Standard Package ? 1

10:29:20 6/24/2018

Send Feedback